MSN22ASW30

NKK Switches
633-MSN22ASW30
MSN22ASW30

製造商:

說明:
滑動開關 DPDT Bracket Mount Miniature Slide

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$75.62 HK$75.62
HK$74.80 HK$748.00
HK$73.98 HK$1,849.50
HK$73.16 HK$3,658.00
HK$72.34 HK$7,234.00
HK$65.84 HK$16,460.00
HK$65.10 HK$32,550.00

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: 滑動開關
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - NONE - ON
2 A, 3 A
125 VAC, 250 VAC
PC Pin
Wide
Bracket
Silver
MS
Bulk
致動器長度: 5.7 mm
致動器材料: Polybutylene Terephthalate (PBT)
執行機構風格: Slide
品牌: NKK Switches
觸點材料: Silver Alloy
易燃性等級: UL94V-0
使用壽命: 50000 Cycles
最高工作溫度: + 85 C
最低工作溫度: - 30 C
裝配角: Right Angle
產品類型: Slide Switches
原廠包裝數量: 1
子類別: Switches
行程: 2.2 mm
類型: Miniature Slide
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
ECCN:
EAR99

MS Miniature Slide Switches

NKK Switches MS Miniature Slide Switches provide smooth and accurate control in a compact package and come in a flat frame or bracketed PC mounting type. These switches feature an over-center actuator block and plunger for crisp actuation and a clear indication of circuit status. This construction design also diminishes sparking and increases operating life, with up to 50,000 or 100,000 minimum mechanical operations. The antijamming function protects contacts from damage due to excessive downward force on the actuator. Additional protection is provided by the high internal barriers between the poles and the insulating sheet between the case and actuator block. NKK Switches MS Miniature Slide Switches feature epoxy-sealed terminals to prevent the ingress of flux, solvents, and other contaminants. These switches are well-suited for audio/visual equipment, medical devices, and industrial control panels.