M2112JCFG01-A

NKK Switches
633-M2112JCFG01-A
M2112JCFG01-A

製造商:

說明:
撥動開關 SPDT ON-ON 0.4VA ILLUM RED/GRN PADDLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$77.93 HK$77.93
HK$67.24 HK$672.40
HK$63.79 HK$1,594.75
HK$61.07 HK$3,053.50
HK$59.27 HK$5,927.00
HK$57.54 HK$14,385.00
HK$55.98 HK$55,980.00

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: 撥動開關
RoHS:  
REACH - SVHC:
Illuminated
Red, Green
SPDT
ON - NONE - ON
Through Hole
Solder Lug
Paddle
Sealed
Gold
M
執行機構風格: Paddle
品牌: NKK Switches
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Toggle Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

M2100 LED Tipped Actuator

NKK Switches M2100 LED Tipped Actuators are LED-illuminated toggle and paddle switches featuring anti-jamming protection from excessive force. Available in red, yellow, and green or bicolor red/green, the LED actuators can operate independently from or synchronously with a switching operation.

M Series Miniature Toggle Switches

NKK Switches M Series Miniature Toggle Switches feature an anti-rotation and anti-jamming design to mate the toggle and bushing and prevent contact damage from excessive downward force on the actuator. The toggle switches provide a high torque bushing construction to prevent frame rotation and separation during installation. The switches have high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, suitable for harsh environmental uses. The NKK Switches M Series Miniature Toggle Switches have an interlocked actuator block, lever, and interior guide to prevent switch failure due to biased lever movement.