LB25CKW01-B

NKK Switches
633-LB25CKW01-B
LB25CKW01-B

製造商:

說明:
按鈕開關 DPDT ON (ON) SILVER CONTACTS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$157.58 HK$157.58
HK$136.04 HK$1,360.40
HK$129.30 HK$3,232.50
HK$118.53 HK$29,632.50
2,500 報價

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: 按鈕開關
RoHS:  
LB
Standard Switches
Non-Illuminated
DPDT
Panel Seal
ON - (ON)
Round
3 A
250 VAC
Quick Connect
White
Silver
執行機構風格: Round
品牌: NKK Switches
組裝國家: Not Available
擴散國: Not Available
原產國: PH
易燃性等級: UL 94 V-0
外殼材料: Polyamide, Glass Fiber Reinforced
使用壽命: 1000000 Cycle
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.