LB15WKG01-5D-JD

NKK Switches
633-LB15WKG01-5DJD
LB15WKG01-5D-JD

製造商:

說明:
按鈕開關 SPDT ON-(ON) AMB Au PNL SEAL BLK HOUSING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$187.83 HK$187.83
HK$187.50 HK$9,375.00
HK$187.25 HK$18,725.00
HK$187.09 HK$46,772.50
HK$186.68 HK$93,340.00
1,000 報價

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: 按鈕開關
RoHS:  
LB
Illuminated
SPDT
Panel Seal
ON - (OFF)
LED
Amber
Round
28 VDC
28 VAC
IP65
Quick Connect
Clear, Amber
Gold
執行機構風格: Round
品牌: NKK Switches
易燃性等級: UL 94 V-0
外殼材料: Polyamide, Glass Fiber Reinforced
發光二極管大小: T-1 1/2 Bi-pin
使用壽命: 1000000 Cycle
額定功率: 400 mVA
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
終端機絕緣: Epoxy
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
BRHTS:
85365090
ECCN:
EAR99

LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.