LB15SKW01-01-JE

NKK Switches
633-LB15SKW0101JE
LB15SKW01-01-JE

製造商:

說明:
按鈕開關 ON(ON) SQ BLACK BODY NEON LMP CLR/YLW CAP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$191.85 HK$191.85
HK$184.79 HK$1,847.90
HK$183.88 HK$4,597.00
HK$181.50 HK$9,075.00
HK$180.02 HK$18,002.00
HK$177.39 HK$44,347.50
HK$176.65 HK$88,325.00
1,000 報價

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: 按鈕開關
RoHS:  
LB
Illuminated
SPDT
Panel Mount, Snap-In
ON - (OFF)
LED
Yellow
Square
3 A
30 VDC
125 VAC
Quick Connect
Clear, Yellow
Silver
品牌: NKK Switches
組裝國家: Not Available
擴散國: Not Available
原產國: PH
易燃性等級: UL 94 V-0
外殼材料: Polyamide, Glass Fiber Reinforced
發光二極管大小: T-1 Bi-pin
使用壽命: 1000000 Cycle
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.