FD02FC16H-R

NKK Switches
633-FD02FC16H-R
FD02FC16H-R

製造商:

說明:
DIP 開關 / SIP 開關 SWITCH ROTARY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
2,000 可於 20 天後送貨
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$45.87 HK$22,935.00
2,500 報價

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: DIP 開關 / SIP 開關
Reel
Non-Illuminated
16 Position
Rotary
SMD/SMT
20 VDC
FD02
執行機構風格: Slotted
品牌: NKK Switches
觸點材料: Brass
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
使用壽命: 10000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 25 C
裝配角: Right Angle
安裝風格: PCB Mount
封裝/外殼: 7.7 mm x 7.7 mm
產品類型: DIP Switches
原廠包裝數量: 500
子類別: Switches
交流電額定電壓: 20 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99

FD01 & FD02 Ultra-Thin DIP Rotary Switches

NKK Switches FD01 and FD02 Ultra-Thin DIP Rotary Switches are ultra-thin DIP rotary switches with compact dimensions (7.2mm2 or 7.7mm2 with a 3.1mm to 3.3mm height) for high-density mounting. NKK FD01 is a through-hole terminal model with standard inch grid spacing, and FD02 is a surface mount (gull-winged) terminal model that secures mechanical stability even during soldering. The internal construction of these rotary switches incorporates metal springs for smooth, crisp operation. Applications include factory automation, robotics, handheld automation devices, communication devices, measuring devices, and audio equipment.