UWE-12/10-Q12NB-C

Murata Power Solutions
580-UWE-12/10-Q12NBC
UWE-12/10-Q12NB-C

製造商:

說明:
DC/DC 轉換器 - 通孔 DC/DC 9-36VIN 12VOUT 120W NEG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5
可立即送貨
在途量:
168
預期7/9/2026
126
預期21/12/2026
工廠前置作業時間:
53
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$584.36 HK$584.36
HK$580.50 HK$2,902.50
HK$576.96 HK$5,769.60
HK$571.13 HK$14,278.25
HK$558.80 HK$46,939.20
252 報價

商品屬性 屬性值 選擇屬性
Murata
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
120 W
12 V
9 V
36 V
12 V
10 A
2.25 kV
1/8 Brick
58.4 mm (2.299 in)
22.9 mm (0.902 in)
13.2 mm (0.52 in)
Industrial
UWE-100-120W
品牌: Murata Power Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 9 V to 36 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tray
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 42
子類別: DC-DC Converters
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

UWE 100W to 120W DC/DC Converters

Murata Power Solutions UWE 100W to 120W DC/DC Converters are high current power modules designed for use in high-density embedded applications. These eighth-brick, DOSA-compatible through-hole DC/DC converters offer nominal outputs of 3.3VDC, 5VDC, or 12VDC. They accommodate a 4:1 input voltage range from 18VDC to 75VDC, with a nominal 48VDC. Minimum line regulation is ±0.25%. Maximum Vout and load regulation is ±0.2% Vout across the complete range. Other features include onboard remote sense, trim function, and remote on/off input, negative or positive. The operating temperature range is -40°C to +85°C.

UWE系列八分之一磚DC/DC轉換器

Murata Power Solutions已擴展UWE系列八分之一磚DC/DC轉換器 現供應的包括有48V輸出的型號。

檢視整個UWE系列

Murata Power Solutions UWE系列八分之一磚DC/DC轉換器是高電流隔離功率模組,用於高密度系統電路板。寬輸入(9-36VDC或18-75VDC)使UWE系列十分適合電池供電、電訊或便擕式應用。UWE DC/DC轉換器的尺寸只有0.9" x 2.3" x 0.38",並能直接插入四分之一磚腳位。它們有數個由3.3VDC至24VDC標準固定輸出電壓,確保與內建設備、CPU卡及儀器子系統相容。