PQC250-48

Murata Power Solutions
580-PQC250-48
PQC250-48

製造商:

說明:
機箱式電源 48V 250W

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
38 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 108   多個: 18
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$873.46 HK$94,333.68

商品屬性 屬性值 選擇屬性
Murata
產品類型: 機箱式電源
RoHS:  
250 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
2 Output
48 VDC
4.2 A
5 VDC
500 mA
Open Frame
4 kVAC
94 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
35.2 mm (1.386 in)
PQC250
品牌: Murata Power Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 10 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 18
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Solutions for Power Sourcing Equipment (PSE)

Murata Electronics Solutions for Power Sourcing Equipment (PSE) are specially designed for PSE applications. Both 12VDC/24VDC input and AC input power supplies are available for PSE applications. The power supplies offer output power of 250W to 650W while the DC-DC converters offer output power of 30W to 240W.

Products for Power Over Ethernet (PoE)

Murata Electronics offers a wide range of power solutions for Power over Ethernet (PoE). These products are designed for both Power Sourcing Equipment (PSE) and Powered Devices (PD). Both 12VDC/24VDC input and AC input power supplies are available for PSE applications. For PD applications, IEEE 802.3af- and IEEE 802.3at-compliant DC-DC supplies are available with compliance to CISPR Class B Conducted EMI.

PQC250 250W交換式電源供應器

Murata Power Solutions PQC250 250W交換式電源供應器在運作與待機作業模式下均具備高效率(典型值94%)和低功率消耗。PQC250電源供應器提供通用AC輸入能力,並具備主動式功率因數校正 (PFC)。這些Murata Power Solutions裝置採用輕巧的(3.0英吋x5.0英吋x1.40英吋)封裝,提供12-54V主要輸出和5V輔助輸出。PQC250符合全球性的安全與EMC標準,適合包括醫療、運算、電信、工業、消費性等多種應用。Murata目前供應含下降分流選項的PQC250電源供應器。

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.