NCS12S4805C

Murata Power Solutions
580-NCS12S4805C
NCS12S4805C

製造商:

說明:
DC/DC 轉換器 - 通孔 12W 48VIN 5VOUT DC/DC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
20
預期25/12/2026
工廠前置作業時間:
41
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$252.68 HK$252.68
HK$251.45 HK$1,257.25
HK$244.63 HK$2,446.30
HK$238.63 HK$7,158.90
HK$226.71 HK$13,602.60

商品屬性 屬性值 選擇屬性
Murata
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
12 W
48 V
18 V
75 V
5 V
2.4 A
1.5 kV
32 mm (1.26 in)
20 mm (0.787 in)
10.6 mm (0.417 in)
Medical, Industrial
NCS12
應用: Industrial
品牌: Murata Power Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 18 V to 75 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 15
子類別: DC-DC Converters
每件重量: 17 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

NCS12 Isolated 12W 4:1 Input DC/DC Converters

Murata Power Solutions NCS12 Isolated 12W 4:1 Input DC/DC Converters offer single and dual output voltages from input voltage ranges of 9V to 36V and 18V to 75V. NCS12 devices are housed in an industry-standard package with a standard pinout and are packaged in a metal case for improved EMI shielding. These Murata Power Solutions DC/DC converters are also encapsulated for superior thermal performance. Applications include telecommunications, battery-powered systems, process control, and distributed power systems.