MGJ6D05H24MC-R7

Murata Power Solutions
580-MGJ6D05H24MCR7
MGJ6D05H24MC-R7

製造商:

說明:
DC/DC 轉換器 - SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個23)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$141.88 HK$141.88
HK$141.22 HK$706.10
HK$137.44 HK$1,374.40
HK$135.88 HK$3,397.00
HK$132.51 HK$6,625.50
HK$125.85 HK$12,585.00
HK$109.90 HK$54,950.00
完整捲(訂購多個23)
HK$137.44 HK$3,161.12
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
2 Output
6 W
5 V
4.5 V
9 V
24 V
125 mA
24 V
125 mA
5.7 kV
29.51 mm
22.61 mm
14.05 mm
Medical, Industrial
MGJ6
應用: Industrial
品牌: Murata Power Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 29.51 mm x 22.61 mm x 14.05 mm
輸入電壓: 4.5 V to 9 V
最高工作溫度: + 105 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 23
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

MGJ6 6W Isolated DC/DC Converters

Murata Power Solutions MGJ6 6W Isolated DC/DC Converters offer configurable triple output voltages of +15V/-5V, +15V/-10V, and +20V/-5V. The series is ideal for powering high side and low side gate drive circuits for IGBTs, Silicon Carbide, and MOSFETs in bridge circuits. MGJ6 includes new thru-hole SIP (SC suffix), DIP (DC suffix), and WLP parts as well as a surface mount option (MC suffix). MGJ6 DC/DC Converters offer a choice of asymmetric output voltages, providing optimum drive levels for best system efficiency and EMI. Murata Power Solutions MGJ6 Series meets the high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The series features a disable/frequency synchronization pin that simplifies EMC filter design. MGJ6 protection features include short circuit protection and overload protection.

MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.