MGJ2D121505MPC-R7

Murata Power Solutions
580-MGJ2D121505MPCR7
MGJ2D121505MPC-R7

製造商:

說明:
DC/DC 轉換器 - SMD 12V IN 15V OUT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 166

庫存:
166 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個80)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$55.07 HK$55.07
HK$54.91 HK$274.55
HK$54.42 HK$544.20
HK$53.84 HK$1,346.00
HK$52.44 HK$2,622.00
HK$49.07 HK$4,907.00
HK$45.79 HK$11,447.50
完整捲(訂購多個80)
HK$52.44 HK$4,195.20
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
2 Output
2 W
12 V
10.8 V
13.2 V
15 V
100 mA
- 5 V
100 mA
5.7 kV
SMT-8
19.94 mm
14.99 mm
4.39 mm
Medical, Industrial
MGJ2
品牌: Murata Power Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: GB
尺寸: 19.94 mm x 14.99 mm x 4.39 mm
輸入電壓: 10.8 V to 13.2 V
最高工作溫度: + 100 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 80
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

MGJ2 2W Bipolar-Output SMT DC-DC Converters

Murata MGJ2 2W Bipolar-Output SMT DC-DC Converters are ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBT and SiC-based MOSFET high-voltage gate drivers used in industrial, renewable energy, and mobility applications. These devices feature a 2W power rating and are supplied in compact, low profile form factor modules measuring 19.49mm x 14.99mm x 4.39mm. Available in 12V and 15V rails, the MGJ2 DC-DC Converters offer +15V/-5V, +15V/-9V, and +20V/-5V bipolar output options while operating in a -40°C to +100°C temperature range.

MGJ2隔離式2W閘極驅動器DC-DC轉換器

Murata Power Solutions MGJ2隔離式2W閘極驅動器DC-DC轉換器,適合為橋式電路中的IGBT/SiC和MOSFET裝置的高側與低側閘極驅動電路供電。多種非對稱輸出電壓選擇可提供最佳的驅動電位,達到最佳的系統效率。MGJ2系列專為高隔離需求所設計,常見於馬達驅動器及變頻器所使用的橋式電路,MGJ2工業級額定溫度與結構,提供長使用壽命與可靠性。Murata Power Solutions MGJ2隔離式2W閘極驅動器DC-DC轉換器採用表面黏著封裝樣式,具有超低隔離電容。

MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.