IRE-24/5-Q12P-C

Murata Power Solutions
580-IRE-24/5-Q12P-C
IRE-24/5-Q12P-C

製造商:

說明:
DC/DC 轉換器 - 通孔 9V-36VIN 24VOUT 120W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19
可立即送貨
在途量:
144
預期30/11/2026
工廠前置作業時間:
43
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$681.27 HK$681.27
HK$670.26 HK$3,351.30
HK$638.37 HK$6,383.70
HK$596.11 HK$14,902.75
HK$595.70 HK$64,335.60

商品屬性 屬性值 選擇屬性
Murata
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
120 W
12 V
9 V
36 V
24 V
5 A
2.828 kV
1/8 Brick
61.2 mm (2.409 in)
25.7 mm (1.012 in)
12.7 mm (0.5 in)
Industrial
IRE-Q12
品牌: Murata Power Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 61.2 mm x 25.7 mm x 12.7 mm
輸入電壓: 9 V to 36 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tray
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 36
子類別: DC-DC Converters
每件重量: 84.398 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

IRE-Q12 Encapsulated Isolated DC-DC Converters

Murata Power Solutions IRE-Q12 Encapsulated Isolated DC-DC Converters are ideal for high-current industrial, railway, and transportation applications. The series offers fully regulated DC output voltage modules with 5V, 12V, and 24V, up to 120W power rating, and an input voltage range from 9VDC to 36VDC in a fully enclosed package with industry-standard eighth-brick package and footprint. The modules meet the requirements of EN50155 for 24V nominal battery voltages, including brownout and transient conditions. IRE-Q12 incorporates all relevant self-protection features, including undervoltage lockout, current limit, short-circuit protection, and overtemperature shutdown.