ACM20-5-AC1-R-F-C

Murata Power Solutions
580-ACM20-5-AC1-RF-C
ACM20-5-AC1-R-F-C

製造商:

說明:
功率錶與能量錶 AC POWR METER-30A FREQUENCY

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
34 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$661.05 HK$661.05
HK$594.39 HK$2,971.95
HK$587.32 HK$7,047.84
HK$587.24 HK$14,093.76
HK$456.05 HK$27,363.00

商品屬性 屬性值 選擇屬性
Murata
產品類型: 功率錶與能量錶
RoHS:  
Power Meter
120 VAC
47 Hz to 63 Hz
32 A
Surface Mount
85 VAC
264 VAC
LED
ACM20
品牌: Murata Power Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 36.3 mm
長度: 53.3 mm
最高工作溫度: + 60 C
最低工作溫度: 0 C
封裝: Bulk
產品類型: Panel Meters
原廠包裝數量: 12
子類別: Test Equipment
寬度: 12.95 mm
每件重量: 38.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030310000
TARIC:
9030332090
ECCN:
EAR99

ACM20 Four-Function AC Power Meters

Murata Power Solutions ACM20 Series Four-Function AC Power Meters display the most critical measurements in mains-powered equipment: voltage, amperage, active power (watts), and power factor. A front panel selector-switch provides two modes of operation: a fixed reading or continuous auto-cycling. All Murata Power Solutions ACM20 AC Power Meters include built-in current transformers - no other user-supplied components are required. The miniature units are packaged in a one-piece, vibration resistant, polycarbonate housing that can be installed in vertical "0U" and "1U" rack spaces. Perfect for UPS power sources, power strips, laboratory instrumentation, alternate energy applications, and any other products that require precise monitoring of AC power. Murata Power Solutions has added two new models to the ACM20 Series. View this for the industry's first digital AC power panel meters with a measurement resolution of 0.001A and 0.1W.