78604/2C

Murata Power Solutions
580-786042C
78604/2C

製造商:

說明:
脈衝變壓器 Transformer 2:1 500uH 10Vus

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.25 HK$12.25
HK$12.17 HK$608.50
HK$11.34 HK$1,134.00
HK$10.85 HK$2,712.50

商品屬性 屬性值 選擇屬性
Murata
產品類型: 脈衝變壓器
RoHS:  
2:1
10 V/us
Through Hole
9.52 mm
9 mm
6.35 mm
品牌: Murata Power Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 70 C
最低工作溫度: 0 C
封裝: Tube
產品: PCB Mount Transformers
產品類型: Pulse Transformers
系列: 786
原廠包裝數量: 50
子類別: Transformers
終端類型: DIP
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504329000
USHTS:
8504314035
TARIC:
8504312990
ECCN:
EAR99

786 General-Purpose Pulse Transformers

Murata Power Solutions 786 General-Purpose Pulse Transformers feature four configurations, toroidal construction, primary inductance to 10mH, and 1kVrms isolation. These RoHS-compliant transformers are fully encapsulated and have an industry-standard pinout. The series offers a low profile of 6.35mm and a UL 94V-0 flammability-rated package. Typical applications include line coupling, matching, or isolating. Murata Power Solutions 786 General-Purpose Pulse Transformers can also be used in small isolated power supplies and as common-mode chokes in filtering applications.