29102C

Murata Power Solutions
580-29102C
29102C

製造商:

說明:
功率電感器 - SMD Ind 1 H, 6A SM Drum shielded

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 881

庫存:
881 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.52 HK$4.52
HK$4.46 HK$22.30
完整捲(訂購多個1000)
HK$4.46 HK$4,460.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
7.2 mm x 7.2 mm x 4 mm
Shielded
1 uH
6 A
16 mOhms
- 40 C
+ 85 C
Standard
7.2 mm
7.2 mm
4 mm
2900
Reel
Cut Tape
MouseReel
應用: Commercial
品牌: Murata Power Solutions
核心類型: Bobbin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 1000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 10 kHz
每件重量: 700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

2900 Series Power Inductors

Murata Power Solutions 2900 Series Power Inductors are bobbin-wound, shielded inductors suitable for powerline filtering found in consumer electronics, such as desktop computers, handheld devices, and GPS systems. The series is also ideal for industrial and telecom applications. These surface-mount inductors are extremely compact and feature an integral shield, making them useful in EMI-sensitive applications. Murata 2900 Series Power Inductors are constructed with UL 94V-0 materials.