SCA3400-D01-1

Murata Electronics
81-SCA3400-D01-1
SCA3400-D01-1

製造商:

說明:
加速計 Digital 3 axis High Accuracy Accelerometer

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 70

庫存:
70 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$520.41 HK$520.41
HK$438.78 HK$2,193.90
HK$407.88 HK$4,078.80
HK$400.07 HK$10,001.75
完整捲(訂購多個100)
HK$400.07 HK$40,007.00
500 報價

商品屬性 屬性值 選擇屬性
Murata
產品類型: 加速計
RoHS:  
3-axis
X, Y, Z
1.2 g, 2.4 g
7500 LSB/g, 15000 LSB/g
Digital
SPI
3.6 V
3 V
2.1 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: FI
濕度敏感: Yes
產品類型: Accelerometers
系列: SCA3400
原廠包裝數量: 100
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
TARIC:
9031808000
ECCN:
EAR99

SCA3400 High-Performance 3-Axis Accelerometers

Murata SCA3400 High-Performance 3-Axis (XYZ) Accelerometers combine robustness, low noise density, good linearity, and high offset stability over temperature and time. The SCA3400-D01 accelerometers are designed for industrial applications that require stability and accuracy in harsh environments. These modules offer 0.5mg offset drift over the lifetime for the X and Y axes and 2mg for the Z axis. The offset error introduced by varying the operating temperature is 2mg on the X and Y axes and 3mg on the Z axis. The SCA3400 accelerometers from Murata provide exceptional performance in terms of accuracy and exhibit a 1mg linearity error over a 1.2g range and a noise density of 20µg/√Hz. Additional features include a user-selectable dynamic range, low-pass filtering, self-diagnostics, and proven capacitive 3D-MEMS technology. Applications include Structural Health Monitoring (SHM), machine control, construction tools and systems, and Inertial Measurement Units (IMUs).