SCA2120-D06-1

Murata Electronics
81-SCA2120-D06-1
SCA2120-D06-1

製造商:

說明:
加速計

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個100)
HK$202.87 HK$20,287.00

商品屬性 屬性值 選擇屬性
Murata
產品類型: 加速計
RoHS:  
2-axis
Y, Z
2 g
900 LSB/g
Digital
SPI
12 bit
3.6 V
3 V
3 mA
- 40 C
+ 125 C
SMD/SMT
SMD-12
Reel
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: FI
濕度敏感: Yes
產品類型: Accelerometers
系列: SCA2120
原廠包裝數量: 100
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
9031808085
TARIC:
9031808000
ECCN:
EAR99

Automotive Sensors

Murata Electronics Automotive Sensors feature sensitive (low G) acceleration and inclination sensors for the global automotive industry. This automotive sensor range covers both digital and analog accelerometers, gyros, and combined sensors, including 1-axis gyros and 3-axis accelerometers. Murata's own process development and high-volume mass production are carried out according to automotive quality requirements (TS16949 and ISO 14100 certified) to provide reliable products for automotive safety solutions.

汽車用產品

Murata Electronics為汽車市場提供精密感測技術和高可靠性電子元件,支援車輛正常運行。透過電子元件實現車內外監測以及元件間交換資訊加快了汽車技術的發展。無論您是需要計時器件、電路保護器件、雜訊抑制器件,還是需要電感器和電容器,Murata均能提供各種符合AEC-Q200標準的汽車級產品。Murata擁有豐富的專業技術和知識儲備,致力於構建一個「網路無所不在的社會」,透過打造更安全、更舒適的汽車用產品,保護全球環境,開創美好未來 。            

MEMS Sensors

Murata Electronics MEMS Sensors are robust structures that are very sensitive to inertial forces and pressure but are insensitive to other environmental variables and causes of failure. Murata's silicon capacitive sensors are made of single-crystal silicon and glass. These materials ensure exceptional reliability, unprecedented accuracy, and excellent stability over time and temperature. MEMS are inherently hermetically sealed in a wafer-level process for reduced packaging requirements. No particles or chemicals can enter the capped sensor, ensuring reliability. Depending on the needs of the application, the accelerometer, gyroscope, and pressure sensor elements can be designed for a specific sensitivity, measuring range, and frequency response. Gyroscopes can be used for signals as small as the earth's rotation and as large as tracking the motion of a human hand.