PRF18BC471QB5RB

Murata Electronics
81-PRF18BC471QB5RB
PRF18BC471QB5RB

製造商:

說明:
PTC熱敏電阻器 470 OHM 50% SMD 0603

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16,705

庫存:
16,705 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.07 HK$1.07
HK$1.04 HK$10.40
HK$0.888 HK$888.00
完整捲(訂購多個4000)
HK$0.88 HK$3,520.00
HK$0.855 HK$6,840.00
HK$0.69 HK$16,560.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: PTC熱敏電阻器
RoHS:  
REACH - SVHC:
PRF
470 Ohms
50 %
PCB Mount
SMD/SMT
- 20 C
+ 130 C
Reel
Cut Tape
MouseReel
品牌: Murata Electronics
高度: 0.8 mm
長度: 1.6 mm
封裝/外殼: 0603 (1608 metric)
產品類型: PTC Thermistors
原廠包裝數量: 4000
子類別: Thermistors
公司名稱: POSISTOR
類型: PTC
電壓: 32 VDC
直流電額定電壓: 32 VDC
寬度: 0.8 mm
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533210000
MXHTS:
8533409102
ECCN:
EAR99

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Circuit Protection / Thermistors

Murata Electronics Automotive Circuit Protection and Thermistors include a wide lineup of characteristics for various electronic devices, including smartphones and wearable terminals, and automobile/automotive devices. Heat is generated by applied voltage and current, and the resistance changes along with the temperature. Murata thermistors function as a heating element and thermo-sensitive device and play an active role in various applications, such as temperature sensors, circuit protection, and temperature compensation.

Murata PTC熱敏電阻器 - POSISTOR®

Murata PTC熱敏電阻(POSISTOR®)是正溫度系數(PTC)的熱敏電阻。傳統的NTC熱敏電阻器在溫度上升時電阻值會降低,但是PTC熱敏電阻器在其溫度超出指定溫度時,電阻值會大幅上升。這種特性使Murata PTC POSISTOR極其適合在溫度傳感器、溫度補償等眾多應用中發揮電路保護功能,也能提供電流控制,比如用於常見的家居電器、放濕機、傳真機、影印機、各類乾燥機、雪櫃、冷凍機以及冷氣機。
瞭解更多

汽車用產品

Murata Electronics為汽車市場提供精密感測技術和高可靠性電子元件,支援車輛正常運行。透過電子元件實現車內外監測以及元件間交換資訊加快了汽車技術的發展。無論您是需要計時器件、電路保護器件、雜訊抑制器件,還是需要電感器和電容器,Murata均能提供各種符合AEC-Q200標準的汽車級產品。Murata擁有豐富的專業技術和知識儲備,致力於構建一個「網路無所不在的社會」,透過打造更安全、更舒適的汽車用產品,保護全球環境,開創美好未來 。            

PRF PTC Thermistors

Murata Electronics PRF Series PTC Thermistors offer a fast response time, 470Ω to 10kΩ resistance range, and 2mm x 1.25mm maximum dimensions. PRF thermistors accurately detect overheating in multiple areas using a very simple circuit through sharp changes in resistance. Using sharp changes in electrical resistance also translates into outstanding noise resistance. Murata PRF Series PTC Thermistors are ideal for mobile phones, power supplies, LED bulbs, and automotive applications.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Thermistors

Murata Thermistors use semi-conductive ceramic and electrode printing techniques to form a temperature sensor with negative temperature characteristics, meaning resistant values decrease as ambient temperatures rise. Murata Thermistors are used widely for temperature detection devices, inrush current protection, and temperature compensation in electronics such as mobile devices, secondary batteries, and automobiles. Murata offers a variety of thermistor products to meet the demands of many applications.

AI伺服器應用解決方案

Murata Electronics提供適用於AI環境與應用的廣泛產品。由於AI要求嚴苛,工程師必須解決熱能管理、電源效率和訊號完整性等挑戰,才能跟上AI工作負載日趨複雜的步伐。Murata的這些先進、可靠的元件有助於迎頭趕上這些挑戰。這些產品專為確保AI伺服器基礎架構的最佳效能、效率與可靠性而設計,讓工程師能夠建立可隨著AI未來發展而擴充的系統。