NFL18ZT107H1A3D

Murata Electronics
81-NFL18ZT107H1A3D
NFL18ZT107H1A3D

製造商:

說明:
EMI濾波器電路

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21,942

庫存:
21,942 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.08 HK$6.08
HK$4.98 HK$49.80
HK$4.32 HK$108.00
HK$4.06 HK$406.00
HK$3.75 HK$937.50
HK$3.53 HK$1,765.00
HK$3.32 HK$3,320.00
完整捲(訂購多個4000)
HK$2.89 HK$11,560.00
HK$2.72 HK$21,760.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: EMI濾波器電路
RoHS:  
EMI Filters
Signal Line Filter
100 MHz
LC (T) Filter
50 pF
150 nH
10 V
75 mA
SMD/SMT
0603 (1608 metric)
- 55 C
+ 125 C
AEC-Q200
NFL
Reel
Cut Tape
MouseReel
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
高度: 0.6 mm
長度: 1.6 mm
產品類型: EMI Filter Circuits
原廠包裝數量: 4000
子類別: Filters
寬度: 0.8 mm
每件重量: 0.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8548909099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

汽車用產品

Murata Electronics為汽車市場提供精密感測技術和高可靠性電子元件,支援車輛正常運行。透過電子元件實現車內外監測以及元件間交換資訊加快了汽車技術的發展。無論您是需要計時器件、電路保護器件、雜訊抑制器件,還是需要電感器和電容器,Murata均能提供各種符合AEC-Q200標準的汽車級產品。Murata擁有豐富的專業技術和知識儲備,致力於構建一個「網路無所不在的社會」,透過打造更安全、更舒適的汽車用產品,保護全球環境,開創美好未來 。            

EMI雜訊抑制

雜訊抑制已成為一個重要問題,特別是在電磁干擾 (EMI) 和電磁兼容 (EMC) 方面。Murata為工程師提供全面的支援,包括基於豐富的現場經驗所獲得的專業知識的產品和設計模擬軟件解決方案。這使得Murata能夠為廣泛的應用提供雜訊抑制解決方案。

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

汽車雜訊/EMI抑制濾波器

Murata Electronics汽車雜訊/EMI抑制濾波器提供可用多種方法抑制雜訊的元件,例如可有效抑制雜訊的小型EMI抑制濾波器和AC線路濾波器,另外還有鐵氧體核心和微波吸收器,可在功能組完成後抑制雜訊。Murata還提供ESD保護裝置,可保護半導體,防止外部靜電進入。

NFL18ZT Chip EMIFIL® Filters

Murata Electronics NFL18ZT Chip EMIFIL® Filters are T-type filters that provide steep and deep insertion loss characteristics. The series offers a 50MHz to 500MHz cutoff frequency range, maximum 100mA current rating, and 42nH to 350nH inductance range. Other features include large insertion loss in wide frequency ranges with good noise suppression effect. Murata NFL18ZT filters are ideal for the EMI suppression of clock lines and video lines in automotive infotainment applications.

NFL Chip EMIFIL Filters

Murata NFL Chip EMIFIL® 3-Terminal Capacitor LC Filters are ideal for noise suppression. These filters offer a 7pF to 670pF capacitance range, a 6.3V to 16V voltage range, and up to a 350nH inductance rating. The filters are effective against common mode noise from several MHz to 500MHz. Applications for Murata NFL Chip EMIFIL Filters include noise control video/audio signal lines and DC power lines.