LQW2BAS27NJ00L

Murata Electronics
81-LQW2BAS27NJ00L
LQW2BAS27NJ00L

製造商:

說明:
RF電感器 - SMD 27 NH 5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 48,483

庫存:
48,483 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$0.904 HK$0.90
HK$0.764 HK$7.64
HK$0.732 HK$18.30
HK$0.723 HK$72.30
HK$0.658 HK$164.50
HK$0.625 HK$625.00
完整捲(訂購多個2000)
HK$0.592 HK$1,184.00
HK$0.534 HK$2,136.00
HK$0.493 HK$4,930.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: RF電感器 - SMD
RoHS:  
Wirewound
0805 (2015 metric)
Unshielded
27 nH
5 %
500 mA
250 mOhms
- 55 C
+ 125 C
55
2.58 GHz
Standard
2.09 mm
1.53 mm
1.42 mm
Air
LQW2BA
Reel
Cut Tape
MouseReel
應用: Non-Magnetic
品牌: Murata Electronics
外殼代碼 - in: 0805
外殼代碼 - mm: 2015
核心類型: Air
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 2000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 250 MHz
零件號別名: EKDMGN06-KIT
每件重量: 10 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

LQW Wirewound Type Inductors

Murata Electronics LQW Wirewound Type Inductors feature a high Q value, giving them ideal attenuation characteristics inside the passband of filters. These devices support large currents, and two types of structures are available. The comprehensive lineup includes AEC-Q200-qualified variants. Typical applications for Murata LQW Wirewound Type Inductors include RF matching circuits requiring Q value characteristics, choke circuits that support high current levels, and antenna matching circuits.

LQW2BA Chip Coil Inductors

Murata Electronics LQW2BA Chip Coil Inductors for high frequency are a horizontal wire-wound inductor in a case size of 0805. These devices offer an inductance range of 2.7nH to 1µH, rated current of 180mA to 910mA, maximum DC resistance of 2.4Ω, minimum Q of 23, and minimum self-resonance frequency of 230MHz. Murata Electronics LQW2BA Chip Coil Inductors have an operating temperature range from -55°C to +125°C.