LQH5BPN3R3N38L

Murata Electronics
81-LQH5BPN3R3N38L
LQH5BPN3R3N38L

製造商:

說明:
功率電感器 - SMD 3.3 UH 30%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,274

庫存:
1,274
可立即送貨
在途量:
800
預期19/6/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.27 HK$4.27
HK$3.54 HK$35.40
HK$2.92 HK$292.00
HK$2.65 HK$662.50
完整捲(訂購多個400)
HK$2.49 HK$996.00
HK$2.30 HK$1,840.00
HK$2.17 HK$5,208.00
HK$2.01 HK$9,648.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
2020 (5050 metric)
Shielded
3.3 uH
30 %
4 A
21 mOhms
- 40 C
+ 125 C
25 MHz
Standard
4.9 mm
4.9 mm
4 mm
Ferrite
LQH5BPN
Reel
Cut Tape
MouseReel
應用: Power
品牌: Murata Electronics
外殼代碼 - in: 2020
外殼代碼 - mm: 5050
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: MY
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 400
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 100 kHz
每件重量: 350 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

LQH5BPN Power Inductors

Murata LQH5BPN Power Inductors feature a wound ferrite core, a large rated current of 4A (at 0.47µH), an inductance range from 0.47µH to 3.3µH, and a magnetically shielded structure. Reflow soldering methods can be employed. Applications for Murata LQH5BPN Power Inductors include DC-DC converters and are also suitable for step-up power supply circuits in backlights and choke applications.