LQG15HN1N5S02D

Murata Electronics
81-LQG15HN1N5S02D
LQG15HN1N5S02D

製造商:

說明:
RF電感器 - SMD 1.5 NH +-.3NH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,025

庫存:
10,025
可立即送貨
在途量:
10,000
預期14/4/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$0.822 HK$0.82
HK$0.296 HK$2.96
HK$0.247 HK$24.70
HK$0.23 HK$57.50
HK$0.206 HK$206.00
HK$0.164 HK$820.00
完整捲(訂購多個10000)
HK$0.148 HK$1,480.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: RF電感器 - SMD
RoHS:  
Multilayer
0402 (1005 metric)
Unshielded
1.5 nH
0.3 nH
1 A
80 mOhms
- 55 C
+ 125 C
8
6 GHz
Standard
1 mm
0.5 mm
0.5 mm
Air
LQG
Reel
Cut Tape
MouseReel
應用: RF
品牌: Murata Electronics
外殼代碼 - in: 0402
外殼代碼 - mm: 1005
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 10000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 100 MHz
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

汽車用產品

Murata Electronics為汽車市場提供精密感測技術和高可靠性電子元件,支援車輛正常運行。透過電子元件實現車內外監測以及元件間交換資訊加快了汽車技術的發展。無論您是需要計時器件、電路保護器件、雜訊抑制器件,還是需要電感器和電容器,Murata均能提供各種符合AEC-Q200標準的汽車級產品。Murata擁有豐富的專業技術和知識儲備,致力於構建一個「網路無所不在的社會」,透過打造更安全、更舒適的汽車用產品,保護全球環境,開創美好未來 。            

LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and structures.

LQG Multilayer Type Inductors

Murata Electronics LQG Inductors feature a multilayer structure that provides a good overall balance between the L value tolerance, rated current, and size. The series offers 600mA to 700mA current range, 4.7nH to 6.2nH inductance range, and 100MHz inductance test frequency. Murata LQG Inductors are suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.