LBEE5ZZ1XL-774

Murata Electronics
81-LBEE5ZZ1XL-774
LBEE5ZZ1XL-774

製造商:

說明:
多協議模組 Type 1XL Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,830

庫存:
1,830 可立即送貨
工廠前置作業時間:
42 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1830會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$243.81 HK$243.81
HK$218.98 HK$2,189.80
HK$202.21 HK$5,055.25
HK$187.58 HK$18,758.00
HK$177.22 HK$44,305.00
HK$177.14 HK$88,570.00
完整捲(訂購多個1000)
HK$165.72 HK$165,720.00
2,000 報價

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多協議模組
RoHS:  
1XL
2.4 GHz, 5 GHz
18 dBm
PCIe, SDIO, UART
1.71 V
3.46 V
- 40 C
+ 60 C
Without Antenna
19.1 mm x 16.5 mm x 2.1 mm
Bluetooth 5.3
802.11 a/b/g/n/ac/ax
Reel
Cut Tape
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品: WiFi Modules
產品類型: Multiprotocol Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

1XK型Wi-Fi®+藍牙模組

Murata Electronics 1XK型Wi-Fi®+藍牙模組是一種基於NXP IW416 Combo晶片組的小型高效能模組。此模組支援Wi-Fi 802.11a/b/g/n及藍牙5.2 BR/EDR/LE,Wi-Fi提供高達150Mbps的PHY資料傳輸率,藍牙支援高達3Mbps的PHY資料傳輸率。WLAN部分支援SDIO 3.0介面,藍牙部分支援高速4導線UART介面和用於音訊資料的PCM。1XK型模組採用小巧封裝,適用於物聯網、手持式無線系統和閘道等應用。

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.

Type 1XL Wi-Fi®+BLUETOOTH® Module

Murata Electronics Type 1XL Wi-Fi®+BLUETOOTH® Module is a small and very high-performance module based on NXP 88W9098 combo chipset, which supports Wi-Fi 802.11a/b/g/n/ac/ax 2×2 MIMO + BLUETOOTH 5.3 BR/EDR/LE 2MPHY. The module offers up to 1200Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on BLUETOOTH. The WLAN section supports PCIe 2.0 interface with optional support for SDIO 3.0. The BLUETOOTH section supports a high-speed 4-wire UART interface (optional support for SDIO) and PCM for audio data.