GMA05XR70J682KA01T

Murata Electronics
81-GMA05XR70J682KA1T
GMA05XR70J682KA01T

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 0202

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 400   多個: 400
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.86 HK$3,944.00
HK$8.88 HK$10,656.00

類似產品

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
0202
0505
GMA
Tray
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
封裝/外殼: 0202 (0505 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 400
子類別: Capacitors
每件重量: 0.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

GMA Capacitors

Murata Electronics GMA Capacitors are suitable for wire bonding mounting by the external electrodes of gold (Au) plating. The GMA capacitors allow for high-density mounting and are ideal for bypass applications. The series features 6.3VDC to 100VDC rated voltage and 100pF to 0.47µF capacitance. Murata GMA Capacitors are ideal for optical communication-related equipment, device-related devices such as GaAsIC (mounted in IC packages), and measuring instruments.