GCD188R71E333KA01D

Murata Electronics
81-GCD188R71E333KA1D
GCD188R71E333KA01D

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 33000 pF 25 VDC 10% 0603 X7R AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,828

庫存:
11,828 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.40 HK$1.40
HK$0.575 HK$5.75
HK$0.501 HK$50.10
HK$0.386 HK$193.00
HK$0.345 HK$345.00
完整捲(訂購多個4000)
HK$0.321 HK$1,284.00
HK$0.312 HK$2,496.00
HK$0.23 HK$5,520.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
33 nF
25 VDC
X7R
10 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
Automotive MLCCs
AEC-Q200
GCD
Reel
Cut Tape
MouseReel
品牌: Murata Electronics
級別: Class 2
組裝國家: Not Available
擴散國: Not Available
原產國: JP
封裝/外殼: 0603 (1608 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 4000
子類別: Capacitors
類型: Surface Mount MLCC
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

GCD Multilayer Ceramic Capacitors

Murata Electronics GCD Multilayer Ceramic Capacitors use a two-element array structure to prevent momentary dielectric breakdown. The series offers a voltage range of 16VDC to 100VDC and a capacitance range of 1000pF to 0.47µF. Murata GCD Multilayer Ceramic Capacitors are available in dimensions ranging from 1.6mm x 0.8mm to 2mm x 1.25mm. GCD capacitors conform to AEC-Q200 standards, making them ideal for use in the battery lines of automobiles.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

GCD & GCE AEC-Q200 MLCCs

Murata Electronics GCD and GCE AEC-Q200 MLCCs are general-purpose ceramic capacitors that are AEC-Q200 qualified. These capacitors improve safety performance by combining a two-element array structure and resin external electrodes. Murata Electronics GCD and GCE AEC-Q200 MLCCs are ideal for use in the battery lines of automobiles and onboard applications.