DLW43SH110XK2L

Murata Electronics
81-DLW43SH110XK2L
DLW43SH110XK2L

製造商:

說明:
Common Mode Filter Chokes 11 UH 50V .2A -30+50 AECQ2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4,500
預期14/4/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.07 HK$7.07
HK$5.83 HK$58.30
HK$5.09 HK$127.25
HK$4.80 HK$480.00
HK$4.42 HK$1,105.00
完整捲(訂購多個500)
HK$4.18 HK$2,090.00
HK$3.81 HK$3,810.00
HK$3.54 HK$8,850.00
HK$3.44 HK$17,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: 共模濾波器 扼流圈
RoHS:  
DLW43_H
PCB Mount
SMD/SMT
1 Channel
11 uH
- 30 %, + 50 %
360 mA
500 mOhms
- 40 C
+ 125 C
1812 (4532 metric)
4.5 mm
3.2 mm
2.6 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chokes
Wirewound
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Common Mode Chokes
屏蔽: Unshielded
原廠包裝數量: 500
子類別: Inductors, Chokes & Coils
試驗頻率: 100 kHz
公司名稱: EMIFIL
零件號別名: EKDMAT04-KIT
每件重量: 27 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

DLW Common Mode Choke Coils

Murata Electronics DLW Common Mode Choke Coils offer high impedance in the high-frequency band for more effective noise suppression. These choke coils are designed to be low-profile winding type. The DLW series utilizes characteristic impedance matching to enable a sound transmission of high-speed signals. The choke coils are available in general purpose and AEC-Q200 automotive grade. The components offer a wound, low-profile construction in multiple case sizes, and ultra-high self-resonance frequency. Murata DLW Common Mode Choke Coils are ideal for suppressing power line noise on powertrain and safety system Electronic Control Units (ECUs).

汽車用產品

Murata Electronics為汽車市場提供精密感測技術和高可靠性電子元件,支援車輛正常運行。透過電子元件實現車內外監測以及元件間交換資訊加快了汽車技術的發展。無論您是需要計時器件、電路保護器件、雜訊抑制器件,還是需要電感器和電容器,Murata均能提供各種符合AEC-Q200標準的汽車級產品。Murata擁有豐富的專業技術和知識儲備,致力於構建一個「網路無所不在的社會」,透過打造更安全、更舒適的汽車用產品,保護全球環境,開創美好未來 。            

EMI雜訊抑制

雜訊抑制已成為一個重要問題,特別是在電磁干擾 (EMI) 和電磁兼容 (EMC) 方面。Murata為工程師提供全面的支援,包括基於豐富的現場經驗所獲得的專業知識的產品和設計模擬軟件解決方案。這使得Murata能夠為廣泛的應用提供雜訊抑制解決方案。

Auto LANs Suppression of Noise in CANs Using CMCCs

The integration of electronic products into vehicles continues to grow at a fast pace. This trend includes the expansion and improvement of additional functions such as Advanced Driver Assistance Systems (ADAS). For the electrification of vehicles, automotive LANs that relay information between the various electronic devices inside the car play an essential role. Automotive LANs must not only offer high speeds in order to handle large volumes of information but also must offer high reliability, which is required for communication quality. Many interfaces tailored to these automotive devices are currently being used. It is in this context that Controller Area Networks (CANs) are becoming widely used as automotive LANs. Murata studies the electromagnetic noise issues in CANs and noise suppression components that offer a solution.

Noise Suppression in Onboard Ethernet 100Base-T1

Onboard Ethernet includes communication systems used in automobiles. A variety of interface standards can be used, depending on the application. Some examples of communication systems are CAN/LIN, FlexRay, MOST, and Ethernet. Onboard Ethernet standards include 100Base-T1 with one pair and 100Base-TX with two pairs. But unwanted noise can become an issue, so Murata researched ways to suppress noise in onboard Ethernet 100Base-T1 applications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

汽車雜訊/EMI抑制濾波器

Murata Electronics汽車雜訊/EMI抑制濾波器提供可用多種方法抑制雜訊的元件,例如可有效抑制雜訊的小型EMI抑制濾波器和AC線路濾波器,另外還有鐵氧體核心和微波吸收器,可在功能組完成後抑制雜訊。Murata還提供ESD保護裝置,可保護半導體,防止外部靜電進入。