CSTNE16M0VH5T000R0

Murata Electronics
81-CSTNE16M0VH5T00R0
CSTNE16M0VH5T000R0

製造商:

說明:

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.21 HK$3.21
HK$2.69 HK$26.90
HK$2.56 HK$64.00
HK$2.32 HK$232.00
HK$2.20 HK$550.00
HK$2.02 HK$1,010.00
HK$1.94 HK$1,940.00
完整捲(訂購多個3000)
HK$1.69 HK$5,070.00
HK$1.66 HK$9,960.00

商品屬性 屬性值 選擇屬性
Murata
產品類型: 共鳴器
RoHS:  
CSTNE_VH5T
Reel
Cut Tape
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Resonators
原廠包裝數量: 3000
子類別: Resonators
公司名稱: CERALOCK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541600080
TARIC:
8541600000
ECCN:
EAR99

汽車用產品

Murata Electronics為汽車市場提供精密感測技術和高可靠性電子元件,支援車輛正常運行。透過電子元件實現車內外監測以及元件間交換資訊加快了汽車技術的發展。無論您是需要計時器件、電路保護器件、雜訊抑制器件,還是需要電感器和電容器,Murata均能提供各種符合AEC-Q200標準的汽車級產品。Murata擁有豐富的專業技術和知識儲備,致力於構建一個「網路無所不在的社會」,透過打造更安全、更舒適的汽車用產品,保護全球環境,開創美好未來 。            

CSTNE CERALOCK® Resonators

Murata CSTNE 8MHz-20MHz CERALOCK® Resonators are small-cap chip-type resonators with built-in load capacitors and provide high accuracy in small packages. These resonators come with thickness-shear mode or thickness expander mode. The series is available in different variants for automotive and consumer/industrial applications. Murata CSTNE CERALOCK resonators also come in tight tolerance or standard tolerance versions for each of the automotive and consumer/industrial applications. Typical automotive applications include cluster and control panels, safety control, car AC, power windows, intelligent transportation systems, lane-keeping systems, and battery control for hybrid cars. Consumer and industrial applications include clock oscillators for USB controller ICs, audio equipment, musical instruments, and the replacement of crystal units or oscillators.

汽車計時/資訊娛樂/聲音裝置

Murata Electronics計時裝置為被動式元件,利用壓電效應產生時脈訊號。這些裝置可使用在各種應用中,包括用在汽車業、行動電話、穿戴式裝置和AV/PC等應用。Murata聲音元件(蜂鳴器)利用壓電陶瓷的天然頻率,可使用在各種應用中,包括汽車、家電、工業裝置,以及小型可攜式終端設備。Murata聲音元件也可用作旋律和音訊喇叭內所用裝置的確認聲。Murata資訊娛樂元件內含由高穩定性壓電石英晶體製成的晶體單元,可發揮機械諧振器的作用。晶體單元可產生時脈訊號,是積體電路 (IC) 和大型積體電路 (LSI) 運作不可或缺的要素,可實現高穩定性,免調整即可達到出色效能,並達成微型化。此資訊娛樂元件內所用的Murata晶體單元常見於各種應用,包括汽車電子及相關技術裝置,包括通訊衛星、行動通訊裝置、顯示器螢幕、電腦和DVD設備。