BLM15PE471SH1D

Murata Electronics
81-BLM15PE471SH1D
BLM15PE471SH1D

製造商:

說明:
鐵氧體磁珠 470 OHM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,825

庫存:
9,825 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.23 HK$1.23
HK$1.02 HK$10.20
HK$0.945 HK$23.63
HK$0.896 HK$44.80
HK$0.847 HK$84.70
HK$0.781 HK$195.25
HK$0.732 HK$366.00
HK$0.641 HK$641.00
HK$0.575 HK$2,300.00
完整捲(訂購多個10000)
HK$0.575 HK$5,750.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: 鐵氧體磁珠
RoHS:  
BLM15_H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
470 Ohms
750 mA
25 %
370 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
通道數: 1 Channel
元件數: 2 Element
工作溫度範圍: - 55 C to + 125 C
產品類型: Ferrite Beads
原廠包裝數量: 10000
子類別: Ferrites
試驗頻率: 100 MHz
類型: Automotive Ferrite Bead
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99

EMIFIL® BLM15 Chip Ferrite Beads

Murata Electronics EMIFIL® (Inductor type) BLM15 Chip Ferrite Beads are part of Murata's noise suppression product line. These beads have simple structures and have been downsized into a smaller, easy-to-use component capable of addressing noise suppression in small portable devices such as mobile phones, mobile audio players, and portable game consoles. Murata BLM15 beads are ideal for high-speed signal lines and power supplies.

汽車用產品

Murata Electronics為汽車市場提供精密感測技術和高可靠性電子元件,支援車輛正常運行。透過電子元件實現車內外監測以及元件間交換資訊加快了汽車技術的發展。無論您是需要計時器件、電路保護器件、雜訊抑制器件,還是需要電感器和電容器,Murata均能提供各種符合AEC-Q200標準的汽車級產品。Murata擁有豐富的專業技術和知識儲備,致力於構建一個「網路無所不在的社會」,透過打造更安全、更舒適的汽車用產品,保護全球環境,開創美好未來 。            

BLM Chip Ferrite Beads

Murata BLM Chip Ferrite Beads are designed for power supply circuits that require high rated current. The ferrites are suitable for suppressing high-frequency noise over a wide frequency range in power supply circuits. Murata BLM EMIFIL Chip Ferrite Beads offer AEC-Q200 certified products for automotive applications such as infotainment and powertrain safety applications. Non-automotive grade ferrites are ideal for general purpose power supply circuits, including industrial, factory automation, and networking.

BLM Ferrite Beads for Powertrain & Safety

Murata Electronics BLM Ferrite Beads for Powertrain and Safety include optimum components that meet various rated current and noise frequency ranges. These ferrite beads include products that support currents up to 20A and other similar series suitable for power circuits. BLM ferrite beads from Murata handle large currents, making them suitable for harsh environments and various powertrain and safety applications.

汽車雜訊/EMI抑制濾波器

Murata Electronics汽車雜訊/EMI抑制濾波器提供可用多種方法抑制雜訊的元件,例如可有效抑制雜訊的小型EMI抑制濾波器和AC線路濾波器,另外還有鐵氧體核心和微波吸收器,可在功能組完成後抑制雜訊。Murata還提供ESD保護裝置,可保護半導體,防止外部靜電進入。

AI伺服器應用解決方案

Murata Electronics提供適用於AI環境與應用的廣泛產品。由於AI要求嚴苛,工程師必須解決熱能管理、電源效率和訊號完整性等挑戰,才能跟上AI工作負載日趨複雜的步伐。Murata的這些先進、可靠的元件有助於迎頭趕上這些挑戰。這些產品專為確保AI伺服器基礎架構的最佳效能、效率與可靠性而設計,讓工程師能夠建立可隨著AI未來發展而擴充的系統。