RBS306-TEMP-TC-US

MultiTech
125-RBS306-TEMP-TCUS
RBS306-TEMP-TC-US

製造商:

說明:
溫度感測器 - 工業用 LoRaWAN Thermocouple Temperature Sensor for Outdoor/Industrial Use (1 Pk)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,333.04 HK$1,333.04
HK$1,211.05 HK$12,110.50
HK$1,171.43 HK$29,285.75
HK$1,144.31 HK$57,215.50

商品屬性 屬性值 選擇屬性
MultiTech
產品類型: 溫度感測器 - 工業用
Wireless Temperature Sensors
LoRaWAN Thermocouple Temperature Sensor
Flange Mount
品牌: MultiTech
組裝國家: Not Available
擴散國: Not Available
原產國: US
IP額定值: IP67
長度: 2.81 in
最高工作溫度: + 70 C
最低工作溫度: - 40 C
產品類型: Industrial Temperature Sensors
原廠包裝數量: 5
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
5A992.C

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Air Temperature and Humidity Sensors

MultiTech Wireless Air Temperature and Humidity Sensors are long-range sensors for the Internet of Things (IoT) industry using the LoRaWAN wireless standard. These sensors are designed to use airflow to measure temperature and humidity levels. The wireless air temperature and humidity sensors send an alert over the wireless network when the temperature or humidity rises above or falls below the configured thresholds. These sensors feature a fully integrated internal antenna and two types of tamper detection. The wireless temperature sensors can be used in the applications such as detecting freezing temperatures to protect plumbing, detecting cooling system failures, and industrial temperature monitoring.