MTi-610

Movella / Xsens
512-MTI-610
MTi-610

製造商:

說明:
IMU - 慣性測量組件 MTI-610 - IMU - 10g 2000deg/s

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6,206.10 HK$6,206.10

商品屬性 屬性值 選擇屬性
Movella
產品類型: IMU - 慣性測量組件
RoHS:  
Chassis Mount
9-axis
CAN, RS-232, UART
Digital
8 g, 10 g
0.001 deg/s/g
- 40 C
+ 85 C
4.5 V
24 V
MTI-600
帶寬: 500 Hz, 520 Hz
品牌: Movella / Xsens
組裝國家: Not Available
擴散國: Not Available
原產國: NL
產品類型: IMUs - Inertial Measurement Units
感應軸: X, Y, Z
原廠包裝數量: 5
子類別: Sensors
每件重量: 41.282 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391000
USHTS:
9031808085
ECCN:
7A994

MTi 600 Sensor Modules

Xsens / Movella MTi 600 Sensor Modules are inertial motion sensors that produce roll and pitch readings accurate to ±0.2° as well as GNSS-assisted heading (yaw) measurements accurate to ±0.8° or ±0.5 with RTK. These devices feature a CAN bus interface, NMEA compatibility, and several integration levels (IMU, VRU, AHRS, and GNSS / INS + RTK). Xsens / Movella MTi 600 Sensor Modules use innovative sensor fusion algorithms that optimize the output from new accelerometer, gyroscope, and magnetometer components. These devices offer industrial-grade accuracy, with 100% calibrated and tested sensors. These modules are supplied in a 31.5mm x 28mm x 13mm IP51-rated case with flexible mounting options, including a full 360° in all axes.