MPQ8112GJ-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ8112GJ-AEC1-P
MPQ8112GJ-AEC1-P

製造商:

說明:
電流感應放大器 60V, High-Side Current-Sense Amplifier,AEC-Q100 Qualified

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 281

庫存:
281 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.21 HK$21.21
HK$15.86 HK$158.60
HK$14.47 HK$361.75
HK$12.99 HK$1,299.00
HK$12.58 HK$3,145.00
完整捲(訂購多個500)
HK$11.59 HK$5,795.00
HK$11.10 HK$11,100.00
HK$10.77 HK$26,925.00
HK$10.60 HK$53,000.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電流感應放大器
RoHS:  
MPQ8112
1 Channel
700 kHz
0 V to 60 V
90 dB
1 uA
300 uV
60 V
2.7 V
300 uA
- 40 C
+ 125 C
SMD/SMT
TSOT-23-6
AEC-Q100
Reel
Cut Tape
準確性: 1 %
放大器類型: High-Side Current Sense Amplifier
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
增益V/V: 50 V/V
輸入類型: Common Mode
輸出類型: Voltage
Pd - 功率消耗 : 570 mW
產品: Current Sense Amplifiers
產品類型: Current Sense Amplifiers
PSRR - 電源抑制比: 90 dB
關機: Shutdown
原廠包裝數量: 500
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542330001
ECCN:
EAR99

MPQ811x High-Side Current-Sense Amplifiers

Monolithic Power Systems (MPS) MPQ811x High-Side Current-Sense Amplifiers are ideal for automotive systems, industrial supplies, and systems where battery/DC monitoring is critical. High-side current monitoring is beneficial in battery-powered systems since it does not interfere with the ground path of the battery charger. The low-cost, unipolar, high-side current-sense amplifiers operate from a 2.7V to 60V supply and typically consume a 300µA current. These devices have common-mode input ranges between 0V and 60V with a 700kHz high bandwidth. Additionally, this makes the MPQ811x ideal for inside control and short-circuit protection loops.