MPQ2177GQHE-18-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ2177GQHE18-1P
MPQ2177GQHE-18-AEC1-P

製造商:

說明:
開關穩壓器 5.5V, 1A, 2.4MHz, Synchronous Step-Down Converter with Power Goodand Soft Start, AEC-Q100 Qualified

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 500

庫存:
500 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
數量超過500會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$22.61 HK$22.61
HK$16.93 HK$169.30
HK$15.45 HK$386.25
HK$13.89 HK$1,389.00
HK$13.15 HK$3,287.50
完整捲(訂購多個500)
HK$12.58 HK$6,290.00
HK$12.00 HK$12,000.00
HK$11.67 HK$29,175.00
HK$11.43 HK$57,150.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
QFN-8
Buck
600 mV
1 A
1 Output
2.5 V
5.5 V
460 uA
2.4 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ2177
Reel
Cut Tape
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 2.5 V to 5.5 V
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 500
子類別: PMIC - Power Management ICs
類型: Synchronous Step-Down Converter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MPQ2177 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ2177 Synchronous Step-Down Converters are monolithic and switch-mode converters with built-in internal power MOSFETs. These converters achieve 1A of continuous output current across a 2.5V to 5.5V operating input voltage (VIN) range, with excellent load and line regulation. The MPQ2177 synchronous step-down converters feature 75mΩ and 45mΩ internal power MOSFETs, 2.4MHz switching frequency, Short-Circuit Protection (SCP) with hiccup mode, and 100% duty ON. These converters also feature an integrated compensation network, fixed output options, external Soft Start (SS) control, and output discharge.