MPQ1925HR-LF-P

Monolithic Power Systems (MPS)
946-MPQ1925HR-LF-P
MPQ1925HR-LF-P

製造商:

說明:
電機/運動/點火控制器及驅動器 100V, 4A, High-Frequency,Half-Bridge Gate Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 472

庫存:
472 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.24 HK$25.24
HK$18.99 HK$189.90
HK$17.34 HK$433.50
HK$15.62 HK$1,562.00
HK$14.80 HK$3,700.00
完整捲(訂購多個500)
HK$14.22 HK$7,110.00
HK$13.48 HK$13,480.00
HK$13.15 HK$32,875.00
HK$12.91 HK$64,550.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Motor Drivers
Half Bridge
8 V to 15 V
4 A
- 40 C
+ 150 C
SMD/SMT
QFN-8
Reel
Cut Tape
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出數: 1 Output
產品類型: Motor / Motion / Ignition Controllers & Drivers
原廠包裝數量: 500
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 15 V
電源電壓 - 最小值: 8 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MPQ1925 Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MPQ1925 Half-Bridge Gate Drivers feature Low-Side MOSFET (LS-FET) and High-Side MOSFET (HS-FET) driver channels that are independently controlled. These gate drivers feature a 115V bootstrap voltage range, on-chip bootstrap diode, <5ns gate driver matching time, and Transistor-to-Transistor Logic (TTL)- compatible input. The on-chip bootstrap diode is designed to reduce the external component count. The MPQ1925 half-bridge gate drivers are available in a QFN-8 (4mm x 4mm) package. Typical applications include motor drivers, telecommunication half-bridge power supplies, avionics DC/DC converters, two-switch forward converters, and active-clamp forward converters.