MPM3808GLE-12-AEC1-P

Monolithic Power Systems (MPS)
946-PM3808GLE12AEC1P
MPM3808GLE-12-AEC1-P

製造商:

說明:
電源管理模組 5.5V, 3A, Synchronous Step-Down Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.07 HK$31.07
HK$21.62 HK$216.20
HK$19.48 HK$1,948.00
HK$18.41 HK$4,602.50
完整捲(訂購多個500)
HK$17.51 HK$8,755.00
HK$17.10 HK$17,100.00
HK$16.60 HK$41,500.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理模組
RoHS:  
Voltage Regulator - Switching Regulator
1.2 V
3 A
2.4 MHz
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
負載調整率: Regulated
最高工作溫度: + 150 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
產品類型: Power Management Modules
資格: AEC-Q100
系列: MPM3808
原廠包裝數量: 500
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MPM3808 Synchronous Step-Down Power Modules

Monolithic Power Systems (MPS) MPM3808 Synchronous Step-Down Power Modules are integrated and easy-to-use modules with a built-in inductor and power MOSFETs. These power modules can achieve up to 3A of continuous output current (IOUT) with a good load and line regulation. The MPM3808 power modules employ input voltage (VIN) feed-forward and Costant-On-Time (COT) control to stabilize the Switching Frequency (fSW) across the entire VIN range. These power modules employ sleep mode for high efficiency under light-load conditions.