MPM3630GQV-P

Monolithic Power Systems (MPS)
946-MPM3630GQV-P
MPM3630GQV-P

製造商:

說明:
電源管理模組 18V/3A DC/DC Mini-Module Synchronous Step-Down Regulator with Integrated Inductor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,861

庫存:
8,861 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$26.80 HK$26.80
HK$20.14 HK$201.40
HK$18.50 HK$462.50
HK$16.60 HK$1,660.00
HK$15.78 HK$3,945.00
完整捲(訂購多個500)
HK$15.12 HK$7,560.00
HK$14.39 HK$14,390.00
HK$13.97 HK$34,925.00
HK$13.81 HK$69,050.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$23.92
最小值:
1

相似產品

Monolithic Power Systems (MPS) MPM3630GQV-Z
Monolithic Power Systems (MPS)
電源管理模組 18V/3A DC/DC Mini-Module Synchronous Step-Down Regulator with Integrated Inductor

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理模組
RoHS:  
Voltage Regulator - Switching Regulator
18 V
600 mV to 16.2 V
3 A
1.4 kHz
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓(最小值): 4.5 V
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Power Management Modules
系列: MPM3630
原廠包裝數量: 500
子類別: Embedded Solutions
每件重量: 505.850 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.