MPL-AY3020-R47

Monolithic Power Systems (MPS)
946-MPL-AY3020-R47
MPL-AY3020-R47

製造商:

說明:
功率電感器 - SMD Standard Series, size dimension: 3020, Inductance value: 0.47uH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
25 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$3.61 HK$10,830.00

類似產品

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
3.5 mm x 3.2 mm x 1.8 mm
Unshielded
470 nH
20 %
6.3 A
19.5 mOhms
9 A
- 40 C
+ 125 C
85 MHz
Flexible (Soft)
3.5 mm
3.2 mm
1.8 mm
MPL-AY
Reel
應用: Power
品牌: Monolithic Power Systems (MPS)
核心類型: Molded
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 3000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 100 kHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.