MP6652GJS-0000-Z

Monolithic Power Systems (MPS)
946-MP6652GJS0000Z
MP6652GJS-0000-Z

製造商:

說明:
電機/運動/點火控制器及驅動器 18V Single Phase BLDC Motor Driver with Embeded Hall Sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$5.95 HK$29,750.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Brushless DC Motor Controllers
1 Phase
100 mA
4 mA
- 40 C
+ 125 C
SMD/SMT
TSOT23-6-SL
Reel
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
輸出數: 2 Output
操作頻率: 27 kHz
Pd - 功率消耗 : 1.25 W
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: MP6652
原廠包裝數量: 5000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 18 V
電源電壓 - 最小值: 3 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

MP6652 18V Single-Phase BLDC Motor Drivers

Monolithic Power Systems (MPS) MP6652 18V Single-Phase BLDC Motor Drivers are ideal for fans and operate at 3V to 18V. The MPS MP6652 controls speed via PWM and includes a configurable speed curve function for flexible cooling fan applications. The device detects rotational speed through the FG/RD pin, producing high or low voltage based on the internal Hall comparator's output, with higher speeds generating higher frequency signals.