MP3367GR-Z

Monolithic Power Systems (MPS)
946-MP3367GR-Z
MP3367GR-Z

製造商:

說明:
LED照明驅動器IC 6 Channels, Max.150mA/Ch,Boost WLED Driver With 15000:1 Dim Ratio and I2C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$11.92 HK$59,600.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$39.54
最小值:
1

相似產品

Monolithic Power Systems (MPS) MP3367GR-P
Monolithic Power Systems (MPS)
LED照明驅動器IC 6 Channels, Max.150mA/Ch,Boost WLED Driver With 15000:1 Dim Ratio and I2C

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: LED照明驅動器IC
RoHS:  
6 Output
Boost
150 mA
QFN-24
36 V
3.5 V
2.2 MHz
5 V
MP3367
- 40 C
+ 125 C
PWM Dimming, Open LED Protection
Reel
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
開發套件: EVQ3367-R-00A
用於: WLAN Driver
輸入電壓: 3.5 V to 36 V
安裝風格: SMD/SMT
通道數: 6 Channel
Pd - 功率消耗 : 2.97 W
產品: LED Lighting Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 5000
子類別: Driver ICs
電源電流 - 最大值: 5 mA
類型: Boost WLED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

MP3367 & MPQ3367 6-Channel Boost WLED Drivers

Monolithic Power Systems (MPS) MP3367 and MPQ3367 6-Channel Boost WLED Drivers are step-up converters designed to drive white LED arrays as backlighting in small to midsized LCD panels. The MP3367 and MPQ3367 use peak current mode as pulse-width modulation (PWM) control architecture to regulate the boost converter. Six current source channels are applied to the LED cathode to adjust the LED brightness. The MP3367 and MPQ3367 regulate the current in each LED string to the value set by an external current setting resistor, with 2.5% current regulation accuracy between strings. 

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.