MP3312GC-P

Monolithic Power Systems (MPS)
946-MP3312GC-P
MP3312GC-P

製造商:

說明:
LED照明驅動器IC 2.7V-5.5Vin, 38Vo, 2-Channel WLEDDriver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 307

庫存:
307
可立即送貨
在途量:
500
預期3/4/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.30 HK$14.30
HK$10.60 HK$106.00
HK$9.62 HK$240.50
HK$8.55 HK$855.00
HK$8.02 HK$2,005.00
完整捲(訂購多個500)
HK$7.87 HK$3,935.00
HK$7.13 HK$7,130.00
HK$6.88 HK$17,200.00
HK$6.81 HK$34,050.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: LED照明驅動器IC
RoHS:  
2 Output
Boost
WLCSP-9
5.5 V
2.7 V
1.2 MHz
38 V
MP3312
- 40 C
+ 125 C
Soft Start
Reel
Cut Tape
MouseReel
品牌: Monolithic Power Systems (MPS)
調光: Analog, PWM
用於: White LEDs
輸入電壓: 2.7 V to 5.5 V
安裝風格: SMD/SMT
通道數: 2 Channel
Pd - 功率消耗 : 1.04 W
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 500
子類別: Driver ICs
電源電流 - 最大值: 2 mA
類型: White LED Driver
每件重量: 66 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.