MP3304ADD-LF-P

Monolithic Power Systems (MPS)
946-MP3304ADDLFP
MP3304ADD-LF-P

製造商:

說明:
LED照明驅動器IC 36V WLED Driver

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
22 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$27.45 HK$27.45
HK$18.08 HK$180.80
HK$16.69 HK$417.25
HK$14.55 HK$1,455.00
HK$13.65 HK$3,412.50
完整捲(訂購多個500)
HK$9.78 HK$4,890.00
HK$9.29 HK$9,290.00
HK$8.96 HK$22,400.00
HK$8.88 HK$44,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost
QFN-8
6 V
3 V
2.2 MHz
3 V to 36 V
MP3304
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Monolithic Power Systems (MPS)
調光: PWM
用於: White LEDs
輸入電壓: 3 V to 6 V
安裝風格: SMD/SMT
通道數: 1 Channel
Pd - 功率消耗 : 1.9 W
產品: LED Lighting Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 500
子類別: Driver ICs
電源電流 - 最大值: 850 uA
類型: High Efficiency
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.