MP3302DD-LF-Z

Monolithic Power Systems (MPS)
946-MP3302DDLFZ
MP3302DD-LF-Z

製造商:

說明:
LED照明驅動器IC 1.3A, 1.3MHz WLED Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.04 HK$21.04
HK$15.70 HK$157.00
HK$14.39 HK$359.75
HK$12.91 HK$1,291.00
HK$12.17 HK$3,042.50
HK$11.75 HK$5,875.00
HK$11.43 HK$11,430.00
HK$11.01 HK$27,525.00
完整捲(訂購多個5000)
HK$10.69 HK$53,450.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$23.92
最小值:
1

相似產品

Monolithic Power Systems (MPS) MP3302DD-LF-P
Monolithic Power Systems (MPS)
LED照明驅動器IC 1.3A, 1.3MHz WLED Driver

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost
1.3 A
QFN-8
6 V
2.5 V
1.3 MHz
2.5 V to 36 V
MP3302
- 40 C
+ 85 C
Single Wire Control
Reel
Cut Tape
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
用於: White LEDs
輸入電壓: 2.5 V to 6 V
安裝風格: SMD/SMT
通道數: 1 Channel
Pd - 功率消耗 : 1.56 W
產品: LED Lighting Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 5000
子類別: Driver ICs
電源電流 - 最大值: 850 uA
類型: White LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.