MP2488DN-LF-Z

Monolithic Power Systems (MPS)
946-MP2488DNLFZ
MP2488DN-LF-Z

製造商:

說明:
LED照明驅動器IC 55V Input 2A High Power Buck LED Drvr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 732

庫存:
732 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.89 HK$19.89
HK$14.80 HK$148.00
HK$13.56 HK$339.00
HK$12.08 HK$1,208.00
HK$11.43 HK$2,857.50
HK$11.01 HK$5,505.00
HK$10.69 HK$10,690.00
完整捲(訂購多個2500)
HK$10.28 HK$25,700.00
HK$10.03 HK$50,150.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Buck
2 A
SOIC-8
55 V
4.5 V
200 kHz
MP2488
- 40 C
+ 85 C
Soft Start
Reel
Cut Tape
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: High Power LEDs
輸入電壓: 4.5 V to 55 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
Pd - 功率消耗 : 2.5 W
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 130 uA
類型: High Power
每件重量: 3.070 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.