MP2152GTF-33-P

Monolithic Power Systems (MPS)
946-MP2152GTF-33-P
MP2152GTF-33-P

製造商:

說明:
開關穩壓器 2A,2.5-5.5V,3.3V Vout,1.1MHz,Synchronous Buck with 25 A Iq, PG and Output Discharge in SOT563

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,500
預期20/8/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.92 HK$17.92
HK$11.51 HK$115.10
HK$10.28 HK$257.00
HK$8.47 HK$847.00
HK$7.33 HK$1,832.50
完整捲(訂購多個500)
HK$6.55 HK$3,275.00
HK$5.18 HK$5,180.00
HK$5.01 HK$12,525.00
HK$4.90 HK$24,500.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 開關穩壓器
SMD/SMT
SOT-563-6
Buck
3.3 V
2 A
1 Output
2.5 V
5.5 V
25 uA
1.1 MHz
MP2152
Reel
Cut Tape
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 2.5 V to 5.5 V
產品類型: Switching Voltage Regulators
原廠包裝數量: 500
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 2.5 V
類型: Synchronous
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MP2152 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2152 Synchronous Step-Down Converters offer 2A of continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage of the MP2152 can be regulated as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient responses and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown.