MCS1806GS-3-50-Z

Monolithic Power Systems (MPS)
946-MCS1806GS-3-50-Z
MCS1806GS-3-50-Z

製造商:

說明:
板上安裝電流感測器 3.3V Hall current sensor. 2.5% accuracy. 3kV Isolation

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.73 HK$25.73
HK$22.69 HK$113.45
HK$20.22 HK$202.20
HK$19.32 HK$966.00
HK$18.50 HK$1,850.00
HK$16.85 HK$8,425.00
HK$16.28 HK$16,280.00
完整捲(訂購多個2500)
HK$15.04 HK$37,600.00
HK$14.80 HK$74,000.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$28.19
最小值:
1

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 板上安裝電流感測器
RoHS:  
50 A
Current Sense
5 us
2.5 %
100 kHz
3.3 V
Analog
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
高度: 1.5 mm
長度: 5 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝/外殼: SOIC-8
封裝: Reel
封裝: Cut Tape
產品類型: Board Mount Current Sensors
系列: MCS1806
原廠包裝數量: 2500
子類別: Sensors
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 3 V
類型: Isolated Hall-Effect
寬度: 4 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

MCS1806 Hall-effect Current Sensors

Monolithic Power Systems (MPS) MCS1806 Hall-effect Current Sensors are 3kVRMS isolated current sensors with 500VRMS working voltage and ±2.5% accuracy. These linear Hall-effect current sensors for AC or DC current sensing incorporate differential Hall arrays that cancel out any stray magnetic fields. The MCS1806 current sensors feature ±5A to ±50A bidirectional range, adjustable bandwidth up to 100kHz, and ratio-metric outputs from the supply voltages. These Hall-effect sensors are available in SOIC-8 packages, which are factory-trimmed for accuracy and offer no magnetic Hysteresis. The MCS1806 Hall-effect current sensors are ideally used in multi-phase inverters, motor controls, automotive systems, Switch-Mode Power Supplies (SMPSs), over-current fault protection, and load detection and management.