MCS1806GS-3-05-P

Monolithic Power Systems (MPS)
946-MCS1806GS-3-05-P
MCS1806GS-3-05-P

製造商:

說明:
板上安裝電流感測器 3.3V Hall current sensor. 2.5% accuracy. 3kV Isolation

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 348

庫存:
348 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.19 HK$28.19
HK$24.82 HK$124.10
HK$23.59 HK$235.90
HK$22.19 HK$554.75
HK$21.21 HK$1,060.50
HK$20.30 HK$2,030.00
完整捲(訂購多個500)
HK$19.81 HK$9,905.00
HK$18.33 HK$18,330.00
HK$17.84 HK$44,600.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$25.73
最小值:
1

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 板上安裝電流感測器
RoHS:  
5 A
Current Sense
5 us
2.5 %
100 kHz
3.3 V
Analog
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
長度: 5 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝/外殼: SOIC-8
封裝: Reel
封裝: Cut Tape
產品類型: Board Mount Current Sensors
系列: MCS1806
原廠包裝數量: 500
子類別: Sensors
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 3 V
類型: Isolated Hall-Effect
寬度: 4 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MCS1806 Hall-effect Current Sensors

Monolithic Power Systems (MPS) MCS1806 Hall-effect Current Sensors are 3kVRMS isolated current sensors with 500VRMS working voltage and ±2.5% accuracy. These linear Hall-effect current sensors for AC or DC current sensing incorporate differential Hall arrays that cancel out any stray magnetic fields. The MCS1806 current sensors feature ±5A to ±50A bidirectional range, adjustable bandwidth up to 100kHz, and ratio-metric outputs from the supply voltages. These Hall-effect sensors are available in SOIC-8 packages, which are factory-trimmed for accuracy and offer no magnetic Hysteresis. The MCS1806 Hall-effect current sensors are ideally used in multi-phase inverters, motor controls, automotive systems, Switch-Mode Power Supplies (SMPSs), over-current fault protection, and load detection and management.