MCS1803GS-10-Z

Monolithic Power Systems (MPS)
946-MCS1803GS-10-Z
MCS1803GS-10-Z

製造商:

說明:
板上安裝電流感測器 5V Hall current sensor. 1.5% accuracy. 2.4kV Isolation

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.67 HK$23.67
HK$21.13 HK$105.65
HK$19.07 HK$190.70
HK$18.33 HK$916.50
HK$17.59 HK$1,759.00
HK$16.19 HK$8,095.00
HK$15.62 HK$15,620.00
完整捲(訂購多個2500)
HK$14.88 HK$37,200.00
HK$14.30 HK$71,500.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$26.22
最小值:
1

相似產品

Monolithic Power Systems (MPS) MCS1803GS-10-P
Monolithic Power Systems (MPS)
板上安裝電流感測器 5V Hall current sensor. 1.5% accuracy. 2.4kV Isolation

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 板上安裝電流感測器
RoHS:  
10 A
Current Sense
5 us
5 V
Analog
品牌: Monolithic Power Systems (MPS)
長度: 5 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝/外殼: SOIC-8
封裝: Reel
封裝: Cut Tape
產品類型: Board Mount Current Sensors
系列: MCS180
原廠包裝數量: 2500
子類別: Sensors
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 4.5 V
類型: Hall-Effect Based Linear
寬度: 4 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

MCS180x Linear Hall-Effect Current Sensors

Monolithic Power Systems (MPS) MCS180x Linear Hall-Effect Current Sensors feature a small footprint that saves board space and is well-suited for space-constrained applications. The series is offered in SOIC-8 packaging with a tape-and-reel option. The MCS180x modules are used for AC and DC current sensing. The Hall array is differential, which cancels out the stray magnetic field. These sensors provide two power supply options (3.3V or 5V) and a wide current range for the best accuracy in different applications. Other features include adjustable bandwidth up to 100kHz, 4μs output rising time, and -40°C to +125°C operating temperature range. Typical applications for MPS MCS180x Linear Hall-Effect Current Sensors include motor controls, automotive systems, load detection and management, switch-mode power supplies, and overcurrent fault protection.