MCS1800GS-25-P

Monolithic Power Systems (MPS)
946-MCS1800GS-25-P
MCS1800GS-25-P

製造商:

說明:
板上安裝電流感測器 3.3V Hall current sensor. 2.5% accuracy. 200V Isolation

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
22 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.33 HK$24.33
HK$21.70 HK$108.50
HK$19.56 HK$195.60
HK$18.82 HK$941.00
HK$18.08 HK$1,808.00
完整捲(訂購多個500)
HK$16.52 HK$8,260.00
HK$15.70 HK$15,700.00
HK$14.80 HK$29,600.00
HK$14.55 HK$72,750.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 板上安裝電流感測器
RoHS:  
10.5 A
Current Sense
5 us
3 %
100 kHz
3.3 V
Ratiometric
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 1.75 mm
長度: 5 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝/外殼: SOIC-8
封裝: Reel
封裝: Cut Tape
產品類型: Board Mount Current Sensors
系列: MCS180
原廠包裝數量: 500
子類別: Sensors
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 3 V
寬度: 4 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MCS180x Linear Hall-Effect Current Sensors

Monolithic Power Systems (MPS) MCS180x Linear Hall-Effect Current Sensors feature a small footprint that saves board space and is well-suited for space-constrained applications. The series is offered in SOIC-8 packaging with a tape-and-reel option. The MCS180x modules are used for AC and DC current sensing. The Hall array is differential, which cancels out the stray magnetic field. These sensors provide two power supply options (3.3V or 5V) and a wide current range for the best accuracy in different applications. Other features include adjustable bandwidth up to 100kHz, 4μs output rising time, and -40°C to +125°C operating temperature range. Typical applications for MPS MCS180x Linear Hall-Effect Current Sensors include motor controls, automotive systems, load detection and management, switch-mode power supplies, and overcurrent fault protection.