EVCS1806-S-3-40-00A

Monolithic Power Systems (MPS)
946-EVCS1806S34000A
EVCS1806-S-3-40-00A

製造商:

說明:
電流感測器開發工具 Evaluation board for MCS1806-3-40

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$87.87 HK$87.87

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電流感測器開發工具
RoHS:  
Evaluation Boards
Hall-Effect Linear Current Sensor
MCS1806-3-40
3.3 V
Bulk
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 58 mm x 58.5 mm x 12 mm
產品類型: Current Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVCS1806-S-X-Y-00A Evaluation Boards

Monolithic Power Systems (MPS) EVCS1806-S-X-Y-00A Evaluation Boards evaluate the MCS1806GS-X-Y series high-accuracy, linear hall-effect current sensors for AC/DC current sensing. The MPS EVCS1806-S-X-Y-00A features a differential hall array to eliminate stray magnetic fields. With two power supply options (3.3V or 5V) and six current ranges (5A to 50A), the device optimizes accuracy for various applications.