EVCS1800-S-25-00A

Monolithic Power Systems (MPS)
946-EVCS1800-S25-00A
EVCS1800-S-25-00A

製造商:

說明:
電流感測器開發工具 Evaluation board for MCS1800-25

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$87.87 HK$87.87

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電流感測器開發工具
RoHS:  
Evaluation Boards
Hall-Effect Current Sensor
MCS1800-25
3.3 V
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 58 mm x 58.5 mm x 12 mm
用於: Linear Hall-Effect Current Sensor
產品類型: Current Sensor Development Tools
系列: MCS180
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

EVCS180x Current Sensor Evaluation Boards

Monolithic Power Systems (MPS) EVCS180x Linear Hall-Effect Current Sensor Evaluation Boards are designed to demonstrate the capabilities of the MPS MCS180x family. The MCS180x portfolio features linear Hall-effect current sensors for AC and DC current sensing. The Hall array is differential, which cancels out the stray magnetic field. The MCS180x sensors provide two power supply options (3.3V or 5V) and a wide current range for the best accuracy in different applications. Typical applications for MPS EVCS180x evaluation boards include motor controls, automotive systems, load detection and management, switch-mode power supplies, and overcurrent fault protection.