98816-1111

Molex
538-98816-1111
98816-1111

製造商:

說明:
汽車連接器 NSCC RCPT CONN 1.5 BLK 10P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.41 HK$18.41
HK$16.11 HK$161.10
HK$12.74 HK$318.50
HK$12.17 HK$1,217.00
HK$11.34 HK$2,835.00
HK$10.85 HK$5,425.00
HK$9.86 HK$9,860.00
HK$9.04 HK$24,950.40
HK$8.71 HK$48,079.20

商品屬性 屬性值 選擇屬性
Molex
產品類型: 汽車連接器
RoHS:  
Housings
10 Position
3.3 mm (0.13 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
98816
Bulk
應用: Power, Wire-to-Wire
品牌: Molex
聯繫人性別: Without Socket Contacts
觸點類型: Receptacle
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 10 A
描述/功能: NSCC Unsealed Female Housing, Version 1 with Ear
外殼材料: Polyester
最高工作溫度: + 85 C
最低工作溫度: - 40 C
排數: 2 Row
產品類型: Automotive Connectors
行距: 6 mm
原廠包裝數量: 1
子類別: Automotive Connectors
公司名稱: NSCC
零件號別名: 0988161111 988161111
每件重量: 4.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

NSCC Unsealed Connectors

Molex NSCC Unsealed Connectors are a cost-effective, compact solution for small circuit-size applications. The one-piece design with integral hinged TPA makes assembly at the harness maker quick and simple. Power is carried through 1.50mm and/ or 2.80mm terminals. Molex's robust clean-body female terminals allow for smooth terminal entry. NSCC connectors must use male SICMA terminals from FCI.